- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM5B-6M-BL-NBL
TIGM5B-6M-BL-NBL
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGM5B6MBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM5B-6M-BL-NBL
-
Alias/AKA:TGG-51947687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Matte Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$17.64
20
$16.75
40
$15.92
80
$15.12
100
$10.80
250 +
$8.76
Click for Quote
Log in
to unlock special pricing