Available Replacements
Older Equivalent
TGG-51266220
TGG-51266220

Carling Technologies

In Stock: 39

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

TIGM51-6M-BL-NBL

2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Matte Ro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Matte Rocker - .250 Tab (Q.C.)
Search Keywords: TIGM516MBLNBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TIGM51-6M-BL-NBL
  • Alias/AKA:
    TGG-51266220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Curved/Smooth Face Matte Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TIGM51-6M-BL-NBL?
The recommended replacement for TIGM51-6M-BL-NBL is TGG-51266220 from Carling Technologies, available from OnlineComponents.com.
Is TIGM51-6M-BL-NBL RoHS compliant?
Yes, TIGM51-6M-BL-NBL is RoHS compliant.
What is the lead time for TIGM51-6M-BL-NBL?
The standard lead time for TIGM51-6M-BL-NBL is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.35
10
$15.31
25
$15.27
50
$11.45
75
$10.69
100 +
$10.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!