- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGL721-6S-WH-NBL
TIGL721-6S-WH-NBL
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA
Search Keywords: TIGL7216SWHNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGL721-6S-WH-NBL
-
Alias/AKA:TGG-51159000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$15.68
30
$15.21
50
$14.77
100
$10.55
250
$8.09
500
$7.87
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT