- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGL61-6S-BL-NBL
TIGL61-6S-BL-NBL
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Search Keywords: TIGL616SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGL61-6S-BL-NBL
-
Alias/AKA:TGG-51094000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$12.39
20
$11.77
40
$11.18
80
$10.62
100
$7.59
250 +
$6.15
Click for Quote
Log in
to unlock special pricing