- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGL51-6S-BL-WBL-XPA2
TIGL51-6S-BL-WBL-XPA2
Carling Technologies
Rocker Switch - DPDT - ON-None-ON - Black Actuator - 15A@125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - ON-None-ON - Black Actuator - 15A@125VAC
Search Keywords: TIGL516SBLWBLXPA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGL51-6S-BL-WBL-XPA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$10.24
30
$10.07
50
$9.84
100
$6.32
250
$4.99
500
$4.35
1,000 +
$4.08
Click for Quote
Log in
to unlock special pricing