- Home ›
- All Products›
- TIGL51-6S-BL-NBL/POLY
TIGL51-6S-BL-NBL/POLY
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA
Search Keywords: TIGL516SBLNBLPOLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGL51-6S-BL-NBL/POLY
-
Alias/AKA:TGG-51020825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$14.49
20
$13.77
40
$13.08
80
$12.42
100
$8.87
250 +
$7.20
Click for Quote
Log in
to unlock special pricing