Available Replacements
Older Equivalent
TGG-51007000
TGG-51007000

Carling Technologies

In Stock: 5

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

TIGL51-1L-BL-FN

Switch Rocker ON None ON DPDT Quick Connect Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None ON DPDT Quick Connect Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Search Keywords: TIGL511LBLFN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TIGL51-1L-BL-FN
  • Alias/AKA:
    TGG-51007000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Angular/Longline Serrations Gloss Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TIGL51-1L-BL-FN?
The recommended replacement for TIGL51-1L-BL-FN is TGG-51007000 from Carling Technologies, available from OnlineComponents.com.
Is TIGL51-1L-BL-FN RoHS compliant?
Yes, TIGL51-1L-BL-FN is RoHS compliant.
What is the lead time for TIGL51-1L-BL-FN?
The standard lead time for TIGL51-1L-BL-FN is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.31
10
$17.27
25
$17.23
50
$12.92
75
$12.06
100 +
$11.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!