- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK725-6S-BL-NBL/ON-OFF
TIGK725-6S-BL-NBL/ON-OFF
Carling Technologies
Switch Rocker ON None OFF DPST Wire Lead Smooth Curved Rocker 20A 277VAC 1491.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Wire Lead Smooth Curved Rocker 20A 277VAC 1491.4VA
Search Keywords: TIGK7256SBLNBLONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK725-6S-BL-NBL/ON-OFF
-
Alias/AKA:TGG-51947544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$14.52
30
$14.30
50
$14.09
100
$9.99
250
$7.94
500
$7.84
1,000 +
$7.79
Click for Quote
Log in
to unlock special pricing