- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK721-6S-BL-WBL
TIGK721-6S-BL-WBL
Carling Technologies
2-pole - ON-None-OFF - 20A 125-277VAC 1 1/2 HP @ 125VAC & 2 HP @ 250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocke ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - ON-None-OFF - 20A 125-277VAC 1 1/2 HP @ 125VAC & 2 HP @ 250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords: TIGK7216SBLWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK721-6S-BL-WBL
-
Alias/AKA:TGG-50934700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$11.97
30
$11.51
50
$11.48
100
$8.10
250
$6.39
500
$6.31
1,000 +
$6.27
Click for Quote
Log in
to unlock special pricing