- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK721-1C-WH-NBL
TIGK721-1C-WH-NBL
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Cross Serrated Rocker 20A 277VAC 1491.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Cross Serrated Rocker 20A 277VAC 1491.4VA Bulk
Search Keywords: TIGK7211CWHNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK721-1C-WH-NBL
-
Alias/AKA:TGG-50933443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Cross Serrated Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$14.33
40
$13.69
60
$13.19
100
$9.50
260
$7.28
500
$7.09
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing