- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK720-6S-WH-NBL
TIGK720-6S-WH-NBL
Carling Technologies
Switch Rocker ON None OFF DPST Solder Lug Smooth Curved Rocker 20A 277VAC 1491.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Solder Lug Smooth Curved Rocker 20A 277VAC 1491.4VA
Search Keywords: TIGK7206SWHNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK720-6S-WH-NBL
-
Alias/AKA:TGG-51945070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$14.04
40
$13.41
60
$12.92
100
$9.30
260
$7.13
500
$6.94
1,000 +
$6.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT