- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK6B-6S-BL-NBL
Carling Technologies
TIGK6B-6S-BL-NBL
Switch Rocker (ON) None OFF DPST Quick Connect Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) None OFF DPST Quick Connect Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Search Keywords: TIGK6B6SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK6B-6S-BL-NBL
-
Alias/AKA:TGG-50924000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is TIGK6B-6S-BL-NBL RoHS compliant?
Yes, TIGK6B-6S-BL-NBL is RoHS compliant.
What is the lead time for TIGK6B-6S-BL-NBL?
The standard lead time for TIGK6B-6S-BL-NBL is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$13.60
20
$12.92
40
$12.27
80
$11.66
100
$8.33
250 +
$6.75
Click for Quote
Log in
to unlock special pricing