- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK5B-1L-BL-FN-BLK
TIGK5B-1L-BL-FN-BLK
Carling Technologies
Switch Rocker (ON) None OFF DPST Quick Connect Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF DPST Quick Connect Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGK5B1LBLFNBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK5B-1L-BL-FN-BLK
-
Alias/AKA:TGG-50879050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Longline Serrations Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$18.59
30
$18.03
50
$17.51
100
$12.33
250
$9.59
500
$9.33
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing