- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK5A-1L-BL-FN
TIGK5A-1L-BL-FN
Carling Technologies
Switch Rocker (ON) None OFF DPST Solder Lug Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF DPST Solder Lug Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGK5A1LBLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK5A-1L-BL-FN
-
Alias/AKA:TGG-50876575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Longline Serrations Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$14.46
30
$14.24
50
$14.03
100
$9.95
250
$7.91
500
$7.81
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing
Older Equivalent