- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK57-6S-BL-NBL
TIGK57-6S-BL-NBL
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Search Keywords: TIGK576SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK57-6S-BL-NBL
-
Alias/AKA:TGG-51947440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder/Screw
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$20.98
20
$19.93
40
$18.94
80
$17.99
100
$12.85
250 +
$10.42
Click for Quote
Log in
to unlock special pricing