- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK51-1S-WH-NBL
TIGK51-1S-WH-NBL
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Angular/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Angular/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGK511SWHNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK51-1S-WH-NBL
-
Alias/AKA:TGG-50685000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Smooth Face Gloss Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$13.74
40
$13.13
60
$12.64
100
$9.10
260
$6.98
500
$6.79
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing