- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGK50-6S-BL-NBL-XN
TIGK50-6S-BL-NBL-XN
Carling Technologies
Use replacement - Bulk packaged instead of 1 per bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: TIGK506SBLNBLXN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK50-6S-BL-NBL-XN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$11.90
30
$11.53
50
$11.01
100
$7.72
250
$5.89
500
$5.05
1,000 +
$4.74
Click for Quote
Log in
to unlock special pricing