- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGG5M-6S-BL-WBL
TIGG5M-6S-BL-WBL
Carling Technologies
Rocker Switch - DPDT - Mom-On-Mom - 15A 125VAC 28VDC - Black Concave (Curved) Actuator - Quick Connect 0.250" (6.3mm) - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Mom-On-Mom - 15A 125VAC 28VDC - Black Concave (Curved) Actuator - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In.
Search Keywords: TIGG5M6SBLWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGG5M-6S-BL-WBL
-
Alias/AKA:TGG-50349600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$16.26
30
$16.02
50
$15.79
100
$11.20
250
$8.90
500
$8.79
1,000 +
$8.73
Click for Quote
Log in
to unlock special pricing