- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGG5B-6M-BL-MBL
TIGG5B-6M-BL-MBL
Carling Technologies
Switch Rocker DP Quick Connect Curved Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIGG5B6MBLMBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGG5B-6M-BL-MBL
-
Alias/AKA:TGG-51946926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P3T (DP3T) Progressive
-
Switch Configuration:OFF ON ON (Progressive)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$20.22
20
$19.21
40
$18.25
80
$17.34
100
$12.38
250 +
$10.04
Click for Quote
Log in
to unlock special pricing