- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGG51-6S-BL-WBL
TIGG51-6S-BL-WBL
Carling Technologies
Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: TIGG516SBLWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGG51-6S-BL-WBL
-
Alias/AKA:TGG-50199500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$14.49
40
$13.84
60
$13.33
100
$9.60
260
$7.36
500
$7.16
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing