- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGG51-6S-BL-NBL
TIGG51-6S-BL-NBL
Carling Technologies
Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIGG516SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGG51-6S-BL-NBL
-
Alias/AKA:TGG-50199000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$12.76
20
$12.12
40
$11.52
80
$10.94
100
$7.82
250 +
$6.34
Click for Quote
Log in
to unlock special pricing