- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGC721-7S-BL-NBL
TIGC721-7S-BL-NBL
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 277VAC 1491.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 277VAC 1491.4VA
Search Keywords: TIGC7217SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGC721-7S-BL-NBL
-
Alias/AKA:TGG-51945724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 20
Stock lot only:
6
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$10.868
20
$9.880
40
$9.650
60
$9.440
100
$6.800
260
$5.360
500
$5.350
1,000 +
$5.290
Click for Quote
Log in
to unlock special pricing