- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGC5S-6S-BL-WBL
TIGC5S-6S-BL-WBL
Carling Technologies
Rocker Switch - (On)-Off-(On) - 10A 250VAC - 15A 125VAC - Single Pole in Double Pole Base - Screw Terminals - Black Curved/Smo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - (On)-Off-(On) - 10A 250VAC - 15A 125VAC - Single Pole in Double Pole Base - Screw Terminals - Black Curved/Smooth Face Gloss Actuator - Water Shedding Black Bracket.
Search Keywords: TIGC5S6SBLWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGC5S-6S-BL-WBL
-
Alias/AKA:TGG-49706072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$12.39
30
$12.20
50
$12.03
100
$8.59
250
$6.78
500
$6.69
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing