- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGC5M-7P-WH-H
TIGC5M-7P-WH-H
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Wide Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Wide Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGC5M7PWHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGC5M-7P-WH-H
-
Alias/AKA:TGG-49706020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Screw Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Wide Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$14.45
20
$13.73
40
$13.04
80
$12.39
100
$8.85
250 +
$7.18
Click for Quote
Log in
to unlock special pricing