- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGC57-6S-BL-NBL
TIGC57-6S-BL-NBL
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Search Keywords: TIGC576SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGC57-6S-BL-NBL
-
Alias/AKA:TGG-51947881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder/Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$12.67
20
$12.03
40
$11.43
80
$10.86
100
$7.76
250 +
$6.29
Click for Quote
Log in
to unlock special pricing