- Home ›
- All Products›
- TIGC51-1F-BL-FN
TIGC51-1F-BL-FN
Carling Technologies
Switch Rocker ON-OFF-ON SPDT Quick Connect Smooth Flatted Rocker Actuator 15A 250VAC 28VDC 50000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-OFF-ON SPDT Quick Connect Smooth Flatted Rocker Actuator 15A 250VAC 28VDC 50000Cycle
Search Keywords: TIGC511FBLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGC51-1F-BL-FN
-
Alias/AKA:TGG-00114604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$13.19
40
$12.60
60
$12.14
100
$8.74
260
$6.70
500
$6.68
1,000 +
$6.52
Click for Quote
Log in
to unlock special pricing