- Home ›
- All Products›
- TIGA721-6S-BL-NBL
TIGA721-6S-BL-NBL
Carling Technologies
Switch Rocker On Off SPST QC 20A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker On Off SPST QC 20A 125V
Search Keywords: TIGA7216SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA721-6S-BL-NBL
-
Alias/AKA:TGG-49518200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$8.24
40
$8.05
60
$7.99
100
$5.75
260
$4.47
500
$4.46
1,000 +
$4.42
Click for Quote
Log in
to unlock special pricing