- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA720-6S-BL-WBL
TIGA720-6S-BL-WBL
Carling Technologies
Switch Rocker ON None OFF DPST Solder Lug Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Solder Lug Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Search Keywords: TIGA7206SBLWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA720-6S-BL-WBL
-
Alias/AKA:TGG-51948121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$11.50
40
$10.98
60
$10.58
100
$7.62
260
$5.84
500
$5.83
1,000 +
$5.68
Click for Quote
Log in
to unlock special pricing