- Home ›
- All Products›
- TIGA5B-6M-BL-WBL
TIGA5B-6M-BL-WBL
Carling Technologies
Switch Rocker (ON) OFF SPST Quick Connect Flat Rocker 15A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF SPST Quick Connect Flat Rocker 15A 277VAC
Search Keywords: TIGA5B6MBLWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA5B-6M-BL-WBL
-
Alias/AKA:TIGA5B-6M-BL-WBL-XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$13.01
40
$12.43
60
$11.97
100
$8.62
260
$6.61
500
$6.59
1,000 +
$6.43
Click for Quote
Log in
to unlock special pricing