- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA54-6S-WH-NWH
TIGA54-6S-WH-NWH
Carling Technologies
Switch Rocker ON None OFF DPST Screw Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Screw Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIGA546SWHNWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA54-6S-WH-NWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20
$11.04
40
$10.55
60
$10.16
100
$7.32
260
$5.61
500
$5.60
1,000 +
$5.46
Click for Quote
Log in
to unlock special pricing