- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA54-1C-WH-B
TIGA54-1C-WH-B
Carling Technologies
Rocker Switch - On-None-Off - 10A 250VAC - 15A 125VAC - Single Pole in Double Pole Base - Screw Terminals - White Angular/Cros ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - On-None-Off - 10A 250VAC - 15A 125VAC - Single Pole in Double Pole Base - Screw Terminals - White Angular/Cross Serrations Gloss Actuator - Screw Mount Bracket.
Search Keywords: TIGA541CWHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA54-1C-WH-B
-
Alias/AKA:TGG-51948196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
20
$12.82
40
$12.24
60
$11.79
100
$8.49
260
$6.51
500
$6.49
1,000 +
$6.34
Click for Quote
Log in
to unlock special pricing