- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA51-6S-BL-WBL
Available Replacements
Carling Technologies
TIGA51-6S-BL-WBL
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGA516SBLWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA51-6S-BL-WBL
-
Alias/AKA:TGG-49310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
What replaces TIGA51-6S-BL-WBL?
The recommended replacement for TIGA51-6S-BL-WBL is TGG-49310000 from Carling Technologies, available from OnlineComponents.com.
Is TIGA51-6S-BL-WBL RoHS compliant?
Yes, TIGA51-6S-BL-WBL is RoHS compliant.
What is the lead time for TIGA51-6S-BL-WBL?
The standard lead time for TIGA51-6S-BL-WBL is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$21.15
10
$16.39
25
$11.14
50
$10.13
75
$9.86
100 +
$9.55
Click for Quote
Log in
to unlock special pricing