- Home ›
- All Products›
- TIGA51-6M-BL-WBL/I-O
TIGA51-6M-BL-WBL/I-O
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 15A 250VAC 559.27VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 15A 250VAC 559.27VA
Search Keywords: TIGA516MBLWBLIO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA51-6M-BL-WBL/I-O
-
Alias/AKA:TGG-51945774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$11.30
40
$10.79
60
$10.40
100
$7.49
260
$5.74
500
$5.73
1,000 +
$5.59
Click for Quote
Log in
to unlock special pricing