- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA51-1C-BL-FN
TIGA51-1C-BL-FN
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGA511CBLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA51-1C-BL-FN
-
Alias/AKA:TGG-49246000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Cross Serrations Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 20
Stock lot only:
18
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$13.079
20
$11.890
40
$11.360
60
$10.940
100
$7.880
260
$6.040
500
$6.020
1,000 +
$5.880
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT