- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA50-6S-BL-NBL
TIGA50-6S-BL-NBL
Carling Technologies
Switch Rocker ON None OFF SPST Solder Lug Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Solder Lug Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGA506SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA50-6S-BL-NBL
-
Alias/AKA:TGG-49244000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$7.78
40
$7.60
60
$7.54
100
$5.43
260
$4.31
500
$4.22
1,000 +
$4.17
Click for Quote
Log in
to unlock special pricing
Older Equivalent