- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA21-6S-WH-NBL
TIGA21-6S-WH-NBL
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker Bulk
Search Keywords: TIGA216SWHNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA21-6S-WH-NBL
-
Alias/AKA:TGG-49241000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$14.24
40
$13.44
60
$12.95
100
$11.96
260
$10.68
500
$10.65
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing