- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGA01-6S-BL-NBL
TIGA01-6S-BL-NBL
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker Bulk
Search Keywords: TIGA016SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGA01-6S-BL-NBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
20
$10.51
40
$10.04
60
$9.96
100
$7.17
260
$5.34
500
$5.33
1,000 +
$5.20
Click for Quote
Log in
to unlock special pricing