Image is representational - see mfr. specs

TIG05M-6S-WH-MWH

Carling Technologies

Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIG05M6SWHMWH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TIG05M-6S-WH-MWH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    DP13831
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Smooth Curved Rocker13800
  • Actuator Color:
    White13798
  • Bezel Color:
    White13803
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
10
$12.05
30
$11.58
50
$11.41
100
$7.44
250
$5.86
500
$5.12
1,000 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!