- Home ›
- All Products›
- THL-55679551
THL-55679551
Carling Technologies
Switch Rocker ON None OFF 3PST Screw Cross Serrated Rocker 15A 250VAC 372.85VA Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF 3PST Screw Cross Serrated Rocker 15A 250VAC 372.85VA Bulk
Search Keywords: THL55679551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:THL-55679551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
LTIHK54-1C-BL-AM-C/125N
VIEW PRODUCT
Switch Rocker ON None OFF 3PST Screw Cross Serrated Rocker 15A 2