- Home ›
- All Products›
- THH-54765542
THH-54765542
Carling Technologies
Switch Rocker 3PDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker 3PDT 15A 125V
Search Keywords: THH54765542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:THH-54765542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$33.02
5
$31.12
10
$30.65
30
$29.99
50
$29.39
100
$20.99
250 +
$16.81
Click for Quote
Log in
to unlock special pricing