- Home ›
- All Products›
- THH-54410500
THH-54410500
Carling Technologies
Switch Rocker 3PDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker 3PDT 15A 125V
Search Keywords: THH54410500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:THH-54410500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.32
5
$25.74
10
$25.68
30
$24.99
50
$24.31
100
$17.37
250 +
$13.91
Click for Quote
Log in
to unlock special pricing