- Home ›
- All Products›
- TGG-51948338
TGG-51948338
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Search Keywords: TGG51948338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51948338
-
Alias/AKA:TIGM57-6S-BL-NBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$20.41
30
$19.80
50
$19.23
100
$13.54
250
$10.53
500
$10.25
1,000 +
$10.11
Click for Quote
Log in
to unlock special pricing