- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51948219
TGG-51948219
Carling Technologies
Rocker Switch - On-Off-On - 10A 250VAC - 15A 125VAC - Single Pole in Double Pole Base - Screw Terminals - White Flatted/Smooth ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - On-Off-On - 10A 250VAC - 15A 125VAC - Single Pole in Double Pole Base - Screw Terminals - White Flatted/Smooth Face Gloss Actuator - Wide Stainless Steel Snap-In Bracket.
Search Keywords: TGG51948219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51948219
-
Alias/AKA:TIGC54-1F-WH-FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$14.88
40
$14.22
60
$13.70
100
$9.86
260
$7.56
500
$7.36
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing