- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51948218
TGG-51948218
Carling Technologies
Rocker Switch - On-None-On - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Flatted/Smooth Face Gloss Actuato ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - On-None-On - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Flatted/Smooth Face Gloss Actuator - Wide Stainless Steel Snap-In Bracket.
Search Keywords: TGG51948218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51948218
-
Alias/AKA:TIGL54-1F-WH-FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$20.08
30
$19.48
50
$18.92
100
$13.32
250
$10.36
500
$10.08
1,000 +
$9.95
Click for Quote
Log in
to unlock special pricing