- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51948153
TGG-51948153
Carling Technologies
Switch Rocker ON None OFF DPST Wire Lead Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Wire Lead Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Search Keywords: TGG51948153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51948153
-
Alias/AKA:TIGK55-6M-BL-NBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$17.56
30
$17.04
50
$16.54
100
$11.65
250
$9.06
500
$8.82
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing