- Home ›
- All Products›
- TGG-51948007
TGG-51948007
Carling Technologies
Switch Rocker Spst-no 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker Spst-no 15A 125V
Search Keywords: TGG51948007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51948007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
715
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$11.67
40
$11.40
60
$11.15
100
$8.03
260
$6.34
500
$6.25
1,000 +
$6.22
Click for Quote
Log in
to unlock special pricing