- Home ›
- All Products›
- TGG-51947158
TGG-51947158
Carling Technologies
Switch Rocker SPDT 6A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 6A 125V
Search Keywords: TGG51947158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51947158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 20
Stock lot only:
5
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$8.151
20
$7.410
40
$7.390
60
$7.180
100
$5.170
260
$4.100
500
$4.020
1,000 +
$3.970
Click for Quote
Log in
to unlock special pricing