- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51946920
TGG-51946920
Carling Technologies
Switch Rocker DPDT 15A 125V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 15A 125V
Search Keywords: TGG51946920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51946920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.