- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51945886
TGG-51945886
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Flat/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Flat/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TGG51945886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51945886
-
Alias/AKA:TIGM51-1F-WH-FN-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$13.69
30
$13.48
50
$13.29
100
$9.43
250
$7.49
500
$7.40
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing