- Home ›
- All Products›
- TGG-51945760
TGG-51945760
Carling Technologies
Switch Rocker DPDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 15A 125V
Search Keywords: TGG51945760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51945760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$20.438
10
$18.580
30
$18.290
50
$17.900
100
$12.530
250
$10.160
500
$10.040
1,000 +
$9.970
Click for Quote
Log in
to unlock special pricing